
This Kyocera SpinGuard SA102C331MAR capacitor features a capacitance of 330 picofarads with a tolerance of 20%. It has a voltage rating of 200 volts and is constructed with an X7R dielectric material. The component is packaged in an axial configuration for through-hole mounting and is available in quantities of 7500 per reel. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The component is RoHS compliant and does not undergo radiation hardening.
Kyocera SA102C331MAR technical specifications.
| Capacitance | 330pF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102C331MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
