The Kyocera SA102C471MAC is a 200V ceramic capacitor with a capacitance of 470pF. It features an X7R dielectric and is available in an axial lead package with a length of 0.17inch. Operating temperatures range from -55°C to 125°C. This component is RoHS compliant and part of the SpinGuard SA series.
Kyocera SA102C471MAC technical specifications.
| Capacitance | 470pF |
| Package/Case | Axial |
| Dielectric | X7R |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102C471MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.