Kyocera SA102C681MAR technical specifications.
| Capacitance | 680pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102C681MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.