The Kyocera SA105C102MAC is a 50V ceramic capacitor with a capacitance of 1nF. It features an axial package with a length of 0.17inch and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is available in an ammo pack with 4000 units per package.
Kyocera SA105C102MAC technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C102MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.