Kyocera SA105C103KARC technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | X7R |
| Height | 4.32mm |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Series | SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C103KARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.