The Kyocera SA105C104MAR is a 100nF ceramic capacitor with a voltage rating of 50V. It features an X7R dielectric and a tolerance of 20%. The capacitor is constructed with an axial lead and is designed for through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SA105C104MAR is RoHS compliant and is available in a package quantity of 7500, packaged in tape and reel.
Kyocera SA105C104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead Diameter | 0.445mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.