The SA105C222MAA is a ceramic capacitor with a capacitance of 8.2uF and a voltage rating of 50V. It features a X7R dielectric and is available in an axial package with a through hole mount. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with a quantity of 7500 per reel.
Kyocera SA105C222MAA technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C222MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.