Axial ceramic capacitor with 22nF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component has a 2.54mm body diameter, 4.32mm length, and 0.445mm lead diameter, designed for through-hole PCB mounting. It offers a 20% capacitance tolerance and a 2.5% dissipation factor, with RoHS compliance.
Kyocera SA105C223KAR technical specifications.
| Body Diameter | 2.54mm |
| Capacitance | 22nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C223KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.