The Kyocera SA105C332MAA is a general ceramic capacitor with a capacitance of 3.3nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel quantities of 7500 and is not RoHS compliant.
Kyocera SA105C332MAA technical specifications.
| Capacitance | 3.3nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SA |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA105C332MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.