The Kyocera SA105C333MAA is a 33nF ceramic capacitor with a voltage rating of 50V. It features an X7R dielectric and a straight lead style. The capacitor is packaged in an axial configuration and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and is available in quantities of 7500. The SA105C333MAA is RoHS compliant and part of the SpinGuard SA series.
Kyocera SA105C333MAA technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C333MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.