
The Kyocera SA105C333MAC is a 33nF axial ceramic capacitor with a voltage rating of 50V and a tolerance of 20%. It features a X7R dielectric and is suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SA105C333MAC technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C333MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.