This 47nF X7R ceramic capacitor from Kyocera features a 50V voltage rating and 20% tolerance. It is packaged in an axial configuration for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations.
Kyocera SA105C473MAR technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C473MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.