The Kyocera SA105C683MAR is a 68nF ceramic capacitor with an X7R dielectric and a 50V voltage rating. It features a 20% tolerance and is available in an axial lead configuration with a through hole mount. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SA105C683MAR technical specifications.
| Capacitance | 68nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C683MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.