The Kyocera SA105C683MARC is a ceramic capacitor with a capacitance of 68nF and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is available in an axial termination and is packaged in an ammo pack with 4000 units per package.
Kyocera SA105C683MARC technical specifications.
| Capacitance | 68nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105C683MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.