The Kyocera SA105E103MAC is a 10nF axial ceramic capacitor with a voltage rating of 50V and a tolerance of 20%. It features a Z5U dielectric and is designed for operation over a temperature range of -55°C to 125°C. The capacitor is packaged in an axial configuration with a termination of axial and is available in quantities of 4000 in an ammo pack.
Kyocera SA105E103MAC technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E103MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.