
Axial ceramic capacitor with 10nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a maximum operating temperature of 85°C. Designed for through-hole PCB mounting with axial leads, measuring 4.32mm in length and 2.54mm in diameter. Lead diameter is 0.445mm with a 25.4mm lead length and pitch. This RoHS compliant component is supplied on tape and reel.
Kyocera SA105E103MAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E103MAR to view detailed technical specifications.
No datasheet is available for this part.