The Kyocera SA105E104MAK is a 100nF ceramic capacitor with a DC rated voltage of 50V and a tolerance of 20%. It features a Z5U dielectric and is packaged in an axial configuration for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C.
Kyocera SA105E104MAK technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA105E104MAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.