The Kyocera SA105E104MAN is a 100nF axial ceramic capacitor with a Z5U dielectric and a voltage rating of 50V. It is designed for use in applications where a high level of reliability and stability are required. The capacitor is packaged in an ammo pack with 4000 units per package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera SA105E104MAN technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E104MAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.