Kyocera SA105E104MARC technical specifications.
| Body Diameter | 2.54mm |
| Capacitance | 100nF |
| Dielectric | Z5U |
| Height | 4.32mm |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E104MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.