The Kyocera SA105E124MAC is a 120nF axial ceramic capacitor with a voltage rating of 50V and a tolerance of 20%. It features a Z5U dielectric and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is packaged in a tape and reel format with 4000 units per package.
Kyocera SA105E124MAC technical specifications.
| Capacitance | 120nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E124MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.