The Kyocera SA105E154MAR is a 50V ceramic capacitor with a capacitance of 150nF. It features an axial lead construction and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 7500 per reel.
Kyocera SA105E154MAR technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Z5U |
| Lead Diameter | 0.445mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E154MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.