Axial ceramic capacitor with 22nF capacitance and 50V DC rating. Features Z5U dielectric material, 20% tolerance, and a dissipation factor of 4%. Through-hole mounting with straight axial leads, 0.445mm diameter, on a 25.4mm pitch. Operating temperature range from 10°C to 85°C. RoHS compliant.
Kyocera SA105E223MAR technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E223MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.