This Kyocera SpinGuard SA105E333MAR capacitor features a capacitance of 33nF and a voltage rating of 50V. It has an axial package style with a lead diameter of 0.445mm and a length of 4.32mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of 10-85°C and is compliant with RoHS regulations.
Kyocera SA105E333MAR technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Lead Diameter | 0.445mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E333MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.