Axial ceramic capacitor with 47nF capacitance and 50V DC rated voltage. Features Z5U dielectric material and a 20% tolerance. Designed for through-hole PCB mounting with straight axial leads. Operating temperature range from 10°C to 85°C. RoHS compliant and lead-free.
Kyocera SA105E473MAR technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E473MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.