The Kyocera SA105E473MARC is a 47nF axial ceramic capacitor with a Z5U dielectric and 20% tolerance. It operates over a temperature range of -55°C to 85°C and is suitable for use in applications up to 50V. The capacitor is packaged in a tape and reel format with 4000 units per package. It features a straight lead style and is designed for through-hole mounting.
Kyocera SA105E473MARC technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | SA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E473MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.