
This Kyocera SA105E683MAR is a 68nF ceramic capacitor with a 50V voltage rating, packaged in an axial configuration for through hole mounting. It operates over a temperature range of -55°C to 85°C and is RoHS compliant. The capacitor features a Z5U dielectric and a 20% tolerance. It is available in quantities of 7500 per reel.
Kyocera SA105E683MAR technical specifications.
| Capacitance | 68nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105E683MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.