Kyocera SA111E104MAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 3.05mm |
| Dielectric | Z5U |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA111E104MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.