Kyocera SA115C104KAN technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA115C104KAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.