Kyocera SA115C104KARC technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 3.05mm |
| Dielectric | X7R |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA115C104KARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.