Kyocera SA115E334MARG technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA115E334MARG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.