The Kyocera SA205E224MAC is a 220nF axial ceramic capacitor with a Z5U dielectric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 4000 units per package. It is RoHS compliant and part of the SpinGuard SA series. The capacitor is suitable for use in general applications.
Kyocera SA205E224MAC technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205E224MAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.