Kyocera SA205E224MARC technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | Z5U |
| Lead Length | 20mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205E224MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.