The SA205E224MARTB is a ceramic capacitor from Kyocera with a capacitance of 220nF and a voltage rating of 50V. It has a tolerance of 20% and is designed for use in through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It features a Z5U dielectric material and a ceramic dielectric. The capacitor is available in an axial package with a diameter of 2.54mm and a length of 6.6mm, with a lead length of 20mm.
Kyocera SA205E224MARTB technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Lead Length | 20mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Series | SA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA205E224MARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.