
The Kyocera SA301A222JAR is a 2.2nF ceramic capacitor with a 100V voltage rating, suitable for use in applications where high-frequency stability is required. It features a C0G dielectric and a 5% tolerance. The capacitor is constructed with an axial design and is lead-free. It is available in a tape and reel packaging format with 5000 units per package.
Kyocera SA301A222JAR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA301A222JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.