Kyocera SA301A332FAB technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Series | SpinGuard® SA |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SA301A332FAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.