Kyocera SA301A392FAA technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Axial |
| Diameter | 3.81mm |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA301A392FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.