Kyocera SA301C273KAR technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Diameter | 3.81mm |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA301C273KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.