
The Kyocera SA301E104MAR is a 100V ceramic capacitor with a capacitance of 100nF and a tolerance of 20%. It features a Z5U dielectric and is constructed with an axial design. The capacitor is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5000 and is packaged on a tape and reel. The SA301E104MAR is RoHS compliant and part of the SpinGuard SA series.
Kyocera SA301E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Z5U |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA301E104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.