Kyocera SA305C334KAC technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305C334KAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.