
The Kyocera SA305C334KARC is a 33nF axial ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is available in a package quantity of 2000. The capacitor is packaged in tape and reel format and features a length of 0.29inch. It belongs to the SpinGuard SA series and is suitable for general applications.
Kyocera SA305C334KARC technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Length | 0.29inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SpinGuard® SA |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305C334KARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
