Axial ceramic capacitor with 1uF capacitance and 50V DC rated voltage. Features Z5U dielectric, 20% tolerance, and a maximum operating temperature of 85°C. Constructed with axial leads, a diameter of 3.81mm, and a length of 7.37mm, it is designed for through-hole PCB mounting. This RoHS compliant component is supplied on tape and reel.
Kyocera SA305E105MAR technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 3.81mm |
| Dielectric | Z5U |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305E105MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.