Kyocera SA305E105MARC technical specifications.
| Capacitance | 1uF |
| Dielectric | Z5U |
| Height | 7.37mm |
| Lead Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305E105MARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
