Kyocera SA305E105ZARC technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305E105ZARC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.