The Kyocera SA305E474MAA is a 470nF ceramic capacitor with a Z5U dielectric and a voltage rating of 50V. It has a tolerance of 20% and is available in a 7.37mm axial package with a lead diameter of 0.445mm and a lead length of 25.4mm. This capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It is RoHS compliant and packaged in tape and reel quantities of 5000.
Kyocera SA305E474MAA technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Z5U |
| Lead Diameter | 0.445mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305E474MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.