This 50V ceramic axial capacitor has a capacitance of 470nF and a tolerance of 20%. It is constructed with a Z5U dielectric material and has a lead diameter of 0.445mm. The capacitor is lead free and has a maximum operating temperature of 85°C. It is available in a dipped axial package with a length of 7.37mm and a lead pitch of 25.4mm. The capacitor is RoHS compliant and suitable for use in general applications.
Kyocera SA305E474MAR technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305E474MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.