Kyocera SA305E474MARTB technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Diameter | 3.81mm |
| Dielectric | Z5U |
| Lead Length | 20mm |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Series | SA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA305E474MARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.