This Kyocera SpinGuard SA series ceramic capacitor has a capacitance of 6.8nF with a tolerance of 2% and a voltage rating of 100V. It is available in an axial package with a length of 0.4inch and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SA401A682GAC technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA401A682GAC to view detailed technical specifications.
No datasheet is available for this part.