This 50V ceramic capacitor features a capacitance of 470nF with a tolerance of 20% and a dielectric of X7R. It is available in an axial package with straight leads and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SA405C474MAR technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA405C474MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.