The SCMR14C474PRBA0 is a High Reliability SCM series electrochemical double-layer, series-connected supercapacitor module. It features plastic, epoxy-filled packaging for moisture resistance and high reliability in elevated temperatures or high humidity. It offers high pulse power handling, low ESR, and low leakage current, suitable for energy harvesting, pulse power applications, and battery replacement.
Kyocera SCMR14C474PRBA0 technical specifications.
| Capacitance | 0.47F |
| Voltage - Rated | 5V DC |
| Tolerance | +100/-0% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Diameter | 9.5mm |
| Length | 14mm |
| Mounting Type | Through Hole |
| Lead Orientation | Straight Leads |
| Balancing | Unbalanced |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | Not Applicable |
Download the complete datasheet for Kyocera SCMR14C474PRBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.