Schottky diode for general-purpose rectification, featuring a 40V reverse voltage and 200mA forward current. This surface mount component is housed in a compact 0603 (1608 metric) case, offering a maximum surge current of 2A. Operating up to 125°C, it exhibits a low reverse leakage current of 1uA.
Kyocera SD0603S040S0R2 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Forward Current | 200mA |
| Height | 860um |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SD0603S040S0R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.